13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0A/TR13

DigiKey Part Number
13-SMBJ8.0A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ8.0A/TR13CT-ND - Cut Tape (CT)
13-SMBJ8.0A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0A/TR13
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.6V
Mfr
Current - Peak Pulse (10/1000µs)
44.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ8.0A/TR7YAGEO16013-SMBJ8.0A/TR7CT-NDkr.2.56000Direct
In-Stock: 2.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.64100kr.6.41
25kr.0.56400kr.14.10
100kr.0.47630kr.47.63
250kr.0.43484kr.108.71
500kr.0.40986kr.204.93
1.000kr.0.38928kr.389.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49731kr.1,491.93
6.000kr.0.44852kr.2,691.12
9.000kr.0.42363kr.3,812.67
15.000kr.0.39565kr.5,934.75
21.000kr.0.37907kr.7,960.47
30.000kr.0.36295kr.10,888.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000