126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ78CA/TR13

DigiKey Part Number
13-SMBJ78CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ78CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ78CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ78CA/TR13
Description
TVS DIODE 78VWM 126VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
126V
Mfr
Current - Peak Pulse (10/1000µs)
4.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ78CA/TR7YAGEO49013-SMBJ78CA/TR7CT-NDkr.2.54000Direct
In-Stock: 2.434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45033kr.1,350.99
6.000kr.0.41104kr.2,466.24
9.000kr.0.39083kr.3,517.47
15.000kr.0.36797kr.5,519.55
21.000kr.0.35436kr.7,441.56
30.000kr.0.34108kr.10,232.40
75.000kr.0.31882kr.23,911.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56600kr.15.66
100kr.0.98330kr.98.33
500kr.0.73050kr.365.25
1.000kr.0.64865kr.648.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.96400kr.9.64
100kr.0.64790kr.64.79
500kr.0.49808kr.249.04
1.000kr.0.44792kr.447.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500