
SMBJ78CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ78CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ78CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ78CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA/TR7 | YAGEO | 490 | 13-SMBJ78CA/TR7CT-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50416 | kr.1,512.48 |
| 6.000 | kr.0.45549 | kr.2,732.94 |
| 9.000 | kr.0.43067 | kr.3,876.03 |
| 15.000 | kr.0.40277 | kr.6,041.55 |
| 21.000 | kr.0.39279 | kr.8,248.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 100 | kr.0.98330 | kr.98.33 |
| 500 | kr.0.73050 | kr.365.25 |
| 1.000 | kr.0.64865 | kr.648.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.96400 | kr.9.64 |
| 100 | kr.0.64790 | kr.64.79 |
| 500 | kr.0.49808 | kr.249.04 |
| 1.000 | kr.0.44792 | kr.447.92 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

