Direct

| SMBJ7.5CA-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ7.5CA-AT/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ7.5CA-AT/TR13 | 
| Description | TVS DIODE 7.5VWM 12.9V DO214AA | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.5V | |
| Voltage - Breakdown (Min) | 8.33V | |
| Voltage - Clamping (Max) @ Ipp | 12.9V | |
| Current - Peak Pulse (10/1000µs) | 46.6A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.56540 | kr.1,696.20 | 
| 6.000 | kr.0.51778 | kr.3,106.68 | 
| 9.000 | kr.0.49332 | kr.4,439.88 | 
| 15.000 | kr.0.46566 | kr.6,984.90 | 
| 21.000 | kr.0.44920 | kr.9,433.20 | 
| 30.000 | kr.0.43315 | kr.12,994.50 | 
| 75.000 | kr.0.41992 | kr.31,494.00 | 
| Unit Price without VAT: | kr.0.56540 | 
|---|---|
| Unit Price with VAT: | kr.0.70675 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark