
SMBJ7.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.0A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ7.0A/TR13CT-ND - Cut Tape (CT) 13-SMBJ7.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.61300 | kr.6.13 |
| 25 | kr.0.53400 | kr.13.35 |
| 100 | kr.0.45210 | kr.45.21 |
| 250 | kr.0.41280 | kr.103.20 |
| 500 | kr.0.38906 | kr.194.53 |
| 1.000 | kr.0.36952 | kr.369.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38700 | kr.1,161.00 |
| 6.000 | kr.0.37733 | kr.2,263.98 |
| 9.000 | kr.0.36765 | kr.3,308.85 |
| 15.000 | kr.0.33863 | kr.5,079.45 |
| 21.000 | kr.0.30960 | kr.6,501.60 |
| 30.000 | kr.0.30520 | kr.9,156.00 |
| 75.000 | kr.0.29683 | kr.22,262.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

