
UDD32C05L01-AT | |
|---|---|
DigiKey Part Number  | 13-UDD32C05L01-ATTR-ND - Tape & Reel (TR) 13-UDD32C05L01-ATCT-ND - Cut Tape (CT) 13-UDD32C05L01-ATDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UDD32C05L01-AT  | 
Description  | TVS DIODE 5VWM 18.3VC SOD323  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6V  | |
Voltage - Clamping (Max) @ Ipp  | 18.3V  | |
Current - Peak Pulse (10/1000µs)  | 17A (8/20µs)  | |
Power - Peak Pulse  | 350W  | |
Power Line Protection  | No  | |
Applications  | DVI, Ethernet, USB  | |
Capacitance @ Frequency  | 0.8pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-76, SOD-323  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.1.56800 | kr.15.68 | 
| 100 | kr.0.98620 | kr.98.62 | 
| 500 | kr.0.73408 | kr.367.04 | 
| 1.000 | kr.0.65261 | kr.652.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.54400 | kr.1,632.00 | 
| 6.000 | kr.0.49280 | kr.2,956.80 | 
| 9.000 | kr.0.39680 | kr.3,571.20 | 
| 15.000 | kr.0.39040 | kr.5,856.00 | 
| 21.000 | kr.0.38400 | kr.8,064.00 | 
| 30.000 | kr.0.36799 | kr.11,039.70 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 

