
SMBJ60A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ60A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ60A-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ60A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-AT/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.61300 | kr.16.13 |
| 100 | kr.1.01820 | kr.101.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.75904 | kr.379.52 |
| 1.000 | kr.0.67514 | kr.675.14 |
| 1.500 | kr.0.63228 | kr.948.42 |
| 2.500 | kr.0.58412 | kr.1,460.30 |
| 3.500 | kr.0.55554 | kr.1,944.39 |
| 5.000 | kr.0.52774 | kr.2,638.70 |
| 12.500 | kr.0.46669 | kr.5,833.62 |
| 25.000 | kr.0.42894 | kr.10,723.50 |
| 50.000 | kr.0.39719 | kr.19,859.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

