
SMBJ6.0A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ6.0A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ6.0A/TR7CT-ND - Cut Tape (CT) 13-SMBJ6.0A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A/TR7 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.0.90980 | kr.90.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.62424 | kr.312.12 |
| 1.000 | kr.0.55361 | kr.553.61 |
| 1.500 | kr.0.51755 | kr.776.32 |
| 2.500 | kr.0.47697 | kr.1,192.42 |
| 3.500 | kr.0.45291 | kr.1,585.18 |
| 5.000 | kr.0.42951 | kr.2,147.55 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

