D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0A/TR7

DigiKey Part Number
13-SMBJ6.0A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ6.0A/TR7CT-ND - Cut Tape (CT)
13-SMBJ6.0A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.0A/TR7
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.35700kr.13.57
100kr.0.84990kr.84.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.63014kr.315.07
1.000kr.0.55885kr.558.85
1.500kr.0.52245kr.783.67
2.500kr.0.48148kr.1,203.70
3.500kr.0.45720kr.1,600.20
5.000kr.0.43357kr.2,167.85
12.500kr.0.38166kr.4,770.75
25.000kr.0.34954kr.8,738.50
50.000kr.0.32254kr.16,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000