
SMBJ54A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ54A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ54A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ54A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-AT/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.80500 | kr.8.05 |
| 25 | kr.0.71000 | kr.17.75 |
| 100 | kr.0.60290 | kr.60.29 |
| 250 | kr.0.55184 | kr.137.96 |
| 500 | kr.0.52128 | kr.260.64 |
| 1.000 | kr.0.49604 | kr.496.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60805 | kr.1,824.15 |
| 6.000 | kr.0.55041 | kr.3,302.46 |
| 9.000 | kr.0.52102 | kr.4,689.18 |
| 15.000 | kr.0.48799 | kr.7,319.85 |
| 21.000 | kr.0.46842 | kr.9,836.82 |
| 30.000 | kr.0.44940 | kr.13,482.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




