
SMBJ54A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ54A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ54A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ54A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-AT/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.76800 | kr.7.68 |
| 25 | kr.0.67600 | kr.16.90 |
| 100 | kr.0.57410 | kr.57.41 |
| 250 | kr.0.52556 | kr.131.39 |
| 500 | kr.0.49638 | kr.248.19 |
| 1.000 | kr.0.47238 | kr.472.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56832 | kr.1,704.96 |
| 6.000 | kr.0.51446 | kr.3,086.76 |
| 9.000 | kr.0.48700 | kr.4,383.00 |
| 15.000 | kr.0.45612 | kr.6,841.80 |
| 21.000 | kr.0.43782 | kr.9,194.22 |
| 30.000 | kr.0.42005 | kr.12,601.50 |
| 75.000 | kr.0.38438 | kr.28,828.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

