
SMBJ51CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ51CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ51CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ51CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.60800 | kr.6.08 |
25 | kr.0.53000 | kr.13.25 |
100 | kr.0.44860 | kr.44.86 |
250 | kr.0.40960 | kr.102.40 |
500 | kr.0.38604 | kr.193.02 |
1.000 | kr.0.36666 | kr.366.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.45975 | kr.1,379.25 |
6.000 | kr.0.41465 | kr.2,487.90 |
9.000 | kr.0.39164 | kr.3,524.76 |
15.000 | kr.0.36577 | kr.5,486.55 |
21.000 | kr.0.35044 | kr.7,359.24 |
30.000 | kr.0.33554 | kr.10,066.20 |
75.000 | kr.0.30284 | kr.22,713.00 |
150.000 | kr.0.29453 | kr.44,179.50 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |