
P6SMB15A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB15A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15A/TR13CT-ND - Cut Tape (CT) 13-P6SMB15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.0.91710 | kr.91.71 |
| 500 | kr.0.68122 | kr.340.61 |
| 1.000 | kr.0.60486 | kr.604.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45873 | kr.1,376.19 |
| 6.000 | kr.0.41370 | kr.2,482.20 |
| 9.000 | kr.0.39073 | kr.3,516.57 |
| 15.000 | kr.0.36492 | kr.5,473.80 |
| 21.000 | kr.0.34962 | kr.7,342.02 |
| 30.000 | kr.0.33475 | kr.10,042.50 |
| 75.000 | kr.0.30210 | kr.22,657.50 |
| 150.000 | kr.0.29370 | kr.44,055.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

