
SMBJ43CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ43CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ43CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ43CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA/TR7 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 69.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ43CA/TR13 | YAGEO | 925 | 13-SMBJ43CA/TR13CT-ND | kr.0.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.58300 | kr.15.83 |
| 100 | kr.0.99420 | kr.99.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.66998 | kr.334.99 |
| 1.000 | kr.0.59401 | kr.594.01 |
| 1.500 | kr.0.55523 | kr.832.85 |
| 2.500 | kr.0.51160 | kr.1,279.00 |
| 3.500 | kr.0.48573 | kr.1,700.06 |
| 5.000 | kr.0.46055 | kr.2,302.75 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

