
SMBJ40A/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ40A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ40A/TR7CT-ND - Cut Tape (CT) 13-SMBJ40A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.79800 | kr.17.98 |
100 | kr.0.59520 | kr.59.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.0.58880 | kr.294.40 |
1.000 | kr.0.50880 | kr.508.80 |
1.500 | kr.0.42880 | kr.643.20 |
2.500 | kr.0.39040 | kr.976.00 |
3.500 | kr.0.34560 | kr.1,209.60 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |