
| SMBJ400A/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ400A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ400A/TR13CT-ND - Cut Tape (CT) 13-SMBJ400A/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ400A/TR13 | 
| Description | TVS DIODE 400VWM 648VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 400V | |
| Voltage - Breakdown (Min) | 447V | |
| Voltage - Clamping (Max) @ Ipp | 648V | |
| Current - Peak Pulse (10/1000µs) | 900mA | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.76800 | kr.7.68 | 
| 25 | kr.0.67320 | kr.16.83 | 
| 100 | kr.0.57340 | kr.57.34 | 
| 250 | kr.0.52504 | kr.131.26 | 
| 500 | kr.0.49588 | kr.247.94 | 
| 1.000 | kr.0.47187 | kr.471.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49920 | kr.1,497.60 | 
| 6.000 | kr.0.48922 | kr.2,935.32 | 
| 9.000 | kr.0.41966 | kr.3,776.94 | 
| 15.000 | kr.0.38397 | kr.5,759.55 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark