D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ400A/TR13

DigiKey Part Number
13-SMBJ400A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ400A/TR13CT-ND - Cut Tape (CT)
13-SMBJ400A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ400A/TR13
Description
TVS DIODE 400VWM 648VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.76800kr.7.68
25kr.0.67320kr.16.83
100kr.0.57340kr.57.34
250kr.0.52504kr.131.26
500kr.0.49588kr.247.94
1.000kr.0.47187kr.471.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49920kr.1,497.60
6.000kr.0.48922kr.2,935.32
9.000kr.0.41966kr.3,776.94
15.000kr.0.38397kr.5,759.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750