
SMAJ200CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ200CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ200CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ200CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.46840 | kr.11.71 |
| 100 | kr.0.39490 | kr.39.49 |
| 250 | kr.0.36020 | kr.90.05 |
| 500 | kr.0.33908 | kr.169.54 |
| 1.000 | kr.0.32166 | kr.321.66 |
| 2.500 | kr.0.30331 | kr.758.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33920 | kr.1,696.00 |
| 10.000 | kr.0.33242 | kr.3,324.20 |
| 15.000 | kr.0.29342 | kr.4,401.30 |
| 25.000 | kr.0.28145 | kr.7,036.25 |
| 125.000 | kr.0.25659 | kr.32,073.75 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

