SMBJ250A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.95000
Datasheet
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ250A/TR7

DigiKey Part Number
13-SMBJ250A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ250A/TR7
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
405V
Mfr
Current - Peak Pulse (10/1000µs)
1.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
250V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
279V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ250A/TR13YAGEO013-SMBJ250A/TR13CT-NDkr.0.95000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.67636kr.338.18
1.000kr.0.60059kr.600.59
1.500kr.0.56193kr.842.90
2.500kr.0.51841kr.1,296.03
3.500kr.0.49260kr.1,724.10
5.000kr.0.46749kr.2,337.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.67636
Unit Price with VAT:kr.0.84545