SMBJ250A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.82940
Datasheet
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ250A-AT/TR13

DigiKey Part Number
13-SMBJ250A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ250A-AT/TR13
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
250V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
279V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
405V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ250A-AT/TR7YAGEO013-SMBJ250A-AT/TR7TR-NDkr.0.82940Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62364kr.1,870.92
6.000kr.0.56555kr.3,393.30
9.000kr.0.53593kr.4,823.37
15.000kr.0.50263kr.7,539.45
21.000kr.0.48291kr.10,141.11
30.000kr.0.46374kr.13,912.20
75.000kr.0.42167kr.31,625.25
150.000kr.0.41598kr.62,397.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.62364
Unit Price with VAT:kr.0.77955