D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40CA-AT/TR13

DigiKey Part Number
13-SMBJ40CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ40CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ40CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40CA-AT/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.76800kr.7.68
25kr.0.67600kr.16.90
100kr.0.57410kr.57.41
250kr.0.52556kr.131.39
500kr.0.49638kr.248.19
1.000kr.0.47238kr.472.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56832kr.1,704.96
6.000kr.0.51446kr.3,086.76
9.000kr.0.48700kr.4,383.00
15.000kr.0.45612kr.6,841.80
21.000kr.0.43782kr.9,194.22
30.000kr.0.42005kr.12,601.50
75.000kr.0.38438kr.28,828.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750