
SMAJ5.0A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ5.0A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ5.0A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.70520 | kr.17.63 |
| 100 | kr.0.59910 | kr.59.91 |
| 250 | kr.0.54880 | kr.137.20 |
| 500 | kr.0.51836 | kr.259.18 |
| 1.000 | kr.0.49325 | kr.493.25 |
| 2.500 | kr.0.46678 | kr.1,166.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52032 | kr.2,601.60 |
| 10.000 | kr.0.47350 | kr.4,735.00 |
| 15.000 | kr.0.44964 | kr.6,744.60 |
| 25.000 | kr.0.42282 | kr.10,570.50 |
| 35.000 | kr.0.40694 | kr.14,242.90 |
| 50.000 | kr.0.39150 | kr.19,575.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

