
SMBJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ20A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ20A/TR7CT-ND - Cut Tape (CT) 13-SMBJ20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.91900 | kr.91.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.67840 | kr.339.20 |
| 1.000 | kr.0.56320 | kr.563.20 |
| 1.500 | kr.0.52480 | kr.787.20 |
| 2.500 | kr.0.48640 | kr.1,216.00 |
| 3.500 | kr.0.47680 | kr.1,668.80 |
| 5.000 | kr.0.46720 | kr.2,336.00 |
| 12.500 | kr.0.39680 | kr.4,960.00 |
| 25.000 | kr.0.37760 | kr.9,440.00 |
| 50.000 | kr.0.37005 | kr.18,502.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

