Direct

SMBJ18CA/TR7 | |
|---|---|
DigiKey Part Number  | 13-SMBJ18CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ18CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ18CA/TR7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ18CA/TR7  | 
Description  | TVS DIODE 18VWM 29.2VC DO214AA  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18V  | |
Voltage - Breakdown (Min)  | 20V  | |
Voltage - Clamping (Max) @ Ipp  | 29.2V  | |
Current - Peak Pulse (10/1000µs)  | 20.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.60800 | kr.6.08 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 100 | kr.0.44860 | kr.44.86 | 
| 250 | kr.0.40960 | kr.102.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.0.61940 | kr.309.70 | 
| 1.000 | kr.0.54918 | kr.549.18 | 
| 1.500 | kr.0.51332 | kr.769.98 | 
| 2.500 | kr.0.47296 | kr.1,182.40 | 
| 3.500 | kr.0.44904 | kr.1,571.64 | 
| 5.000 | kr.0.42577 | kr.2,128.85 | 
| 12.500 | kr.0.37463 | kr.4,682.88 | 
| 25.000 | kr.0.34299 | kr.8,574.75 | 
| 50.000 | kr.0.31639 | kr.15,819.50 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 


