292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ180A/TR13

DigiKey Part Number
13-SMBJ180A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ180A/TR13CT-ND - Cut Tape (CT)
13-SMBJ180A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ180A/TR13
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
292V
Mfr
Current - Peak Pulse (10/1000µs)
2.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
180V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
201V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.63400kr.6.34
25kr.0.55800kr.13.95
100kr.0.47110kr.47.11
250kr.0.43012kr.107.53
500kr.0.40538kr.202.69
1.000kr.0.38503kr.385.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45544kr.1,366.32
6.000kr.0.41076kr.2,464.56
9.000kr.0.38797kr.3,491.73
15.000kr.0.36234kr.5,435.10
21.000kr.0.34716kr.7,290.36
30.000kr.0.33240kr.9,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750