Direct

SMBJ170CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ170CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-AT/TR7 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170CA-AT/TR13 | YAGEO | 0 | 13-SMBJ170CA-AT/TR13TR-ND | kr.0.62364 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.82940 | kr.414.70 |
| 1.000 | kr.0.73886 | kr.738.86 |
| 1.500 | kr.0.69263 | kr.1,038.94 |
| 2.500 | kr.0.64064 | kr.1,601.60 |
| 3.500 | kr.0.60983 | kr.2,134.40 |
| 5.000 | kr.0.57987 | kr.2,899.35 |
| 12.500 | kr.0.51403 | kr.6,425.38 |
| 25.000 | kr.0.47333 | kr.11,833.25 |
| 50.000 | kr.0.43910 | kr.21,955.00 |
| Unit Price without VAT: | kr.0.82940 |
|---|---|
| Unit Price with VAT: | kr.1.03675 |


