
SMBJ170A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ170A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ170A/TR13CT-ND - Cut Tape (CT) 13-SMBJ170A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44800 | kr.1,344.00 |
| 6.000 | kr.0.40960 | kr.2,457.60 |
| 9.000 | kr.0.35200 | kr.3,168.00 |
| 15.000 | kr.0.34240 | kr.5,136.00 |
| 21.000 | kr.0.33280 | kr.6,988.80 |
| 30.000 | kr.0.32184 | kr.9,655.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.97300 | kr.9.73 |
| 100 | kr.0.65920 | kr.65.92 |
| 500 | kr.0.50560 | kr.252.80 |
| 1.000 | kr.0.45440 | kr.454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.97300 | kr.9.73 |
| 100 | kr.0.65410 | kr.65.41 |
| 500 | kr.0.50278 | kr.251.39 |
| 1.000 | kr.0.45216 | kr.452.16 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

