
SMBJ160CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ160CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ160CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ160CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.91900 | kr.91.90 |
| 500 | kr.0.68276 | kr.341.38 |
| 1.000 | kr.0.60627 | kr.606.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50893 | kr.1,526.79 |
| 6.000 | kr.0.45980 | kr.2,758.80 |
| 9.000 | kr.0.43474 | kr.3,912.66 |
| 15.000 | kr.0.40658 | kr.6,098.70 |
| 21.000 | kr.0.38990 | kr.8,187.90 |
| 30.000 | kr.0.37368 | kr.11,210.40 |
| 75.000 | kr.0.33808 | kr.25,356.00 |
| 150.000 | kr.0.33471 | kr.50,206.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

