
SMBJ160A/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMBJ160A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ160A/TR13CT-ND - Cut Tape (CT) 13-SMBJ160A/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ160A/TR13  | 
Description  | TVS DIODE 160VWM 259VC DO214AA  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 160V  | |
Voltage - Breakdown (Min)  | 178V  | |
Voltage - Clamping (Max) @ Ipp  | 259V  | |
Current - Peak Pulse (10/1000µs)  | 2.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.60800 | kr.6.08 | 
| 25 | kr.0.53000 | kr.13.25 | 
| 100 | kr.0.44860 | kr.44.86 | 
| 250 | kr.0.40960 | kr.102.40 | 
| 500 | kr.0.38604 | kr.193.02 | 
| 1.000 | kr.0.36666 | kr.366.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.45975 | kr.1,379.25 | 
| 6.000 | kr.0.41465 | kr.2,487.90 | 
| 9.000 | kr.0.39164 | kr.3,524.76 | 
| 15.000 | kr.0.36577 | kr.5,486.55 | 
| 21.000 | kr.0.35044 | kr.7,359.24 | 
| 30.000 | kr.0.33554 | kr.10,066.20 | 
| 75.000 | kr.0.30284 | kr.22,713.00 | 
| 150.000 | kr.0.29453 | kr.44,179.50 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

