24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ15A/TR7

DigiKey Part Number
13-SMBJ15A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ15A/TR7CT-ND - Cut Tape (CT)
13-SMBJ15A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15A/TR7
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
24.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ15A/TR13YAGEO3.23813-SMBJ15A/TR13CT-NDkr.2.54000Direct
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56600kr.15.66
100kr.0.98330kr.98.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.67636kr.338.18
1.000kr.0.60059kr.600.59
1.500kr.0.56193kr.842.90
2.500kr.0.51841kr.1,296.03
3.500kr.0.49260kr.1,724.10
5.000kr.0.46749kr.2,337.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500