
| SMBJ15A/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMBJ15A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ15A/TR7CT-ND - Cut Tape (CT) 13-SMBJ15A/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ15A/TR7 | 
| Description | TVS DIODE 15VWM 24.4VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 24.6A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.1.79800 | kr.17.98 | 
| 100 | kr.0.64640 | kr.64.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.0.61440 | kr.307.20 | 
| 1.000 | kr.0.38400 | kr.384.00 | 
| 1.500 | kr.0.38178 | kr.572.67 | 
| 2.500 | kr.0.35282 | kr.882.05 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark