
SMBJ150CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ150CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ150CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ150CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.91900 | kr.91.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.68276 | kr.341.38 |
| 1.000 | kr.0.60627 | kr.606.27 |
| 1.500 | kr.0.56725 | kr.850.88 |
| 2.500 | kr.0.52332 | kr.1,308.30 |
| 3.500 | kr.0.49726 | kr.1,740.41 |
| 5.000 | kr.0.47191 | kr.2,359.55 |
| 12.500 | kr.0.41623 | kr.5,202.88 |
| 25.000 | kr.0.38179 | kr.9,544.75 |
| 50.000 | kr.0.35283 | kr.17,641.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

