
SMBJ14CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ14CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ14CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ14CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA-AT/TR13 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.19830 | kr.119.83 |
| 500 | kr.0.89572 | kr.447.86 |
| 1.000 | kr.0.79795 | kr.797.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56299 | kr.1,688.97 |
| 6.000 | kr.0.50964 | kr.3,057.84 |
| 9.000 | kr.0.48243 | kr.4,341.87 |
| 15.000 | kr.0.45184 | kr.6,777.60 |
| 21.000 | kr.0.43372 | kr.9,108.12 |
| 30.000 | kr.0.41611 | kr.12,483.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

