Direct

SMBJ100CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ100CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ100CA-AT/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100CA-AT/TR7 | YAGEO | 0 | 13-SMBJ100CA-AT/TR7TR-ND | kr.0.82940 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62364 | kr.1,870.92 |
| 6.000 | kr.0.56555 | kr.3,393.30 |
| 9.000 | kr.0.53593 | kr.4,823.37 |
| 15.000 | kr.0.50263 | kr.7,539.45 |
| 21.000 | kr.0.48291 | kr.10,141.11 |
| 30.000 | kr.0.46374 | kr.13,912.20 |
| 75.000 | kr.0.42167 | kr.31,625.25 |
| 150.000 | kr.0.41598 | kr.62,397.00 |
| Unit Price without VAT: | kr.0.62364 |
|---|---|
| Unit Price with VAT: | kr.0.77955 |


