Direct

SMAJ90CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ90CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA-AT/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47397 | kr.2,369.85 |
| 10.000 | kr.0.43542 | kr.4,354.20 |
| 15.000 | kr.0.41563 | kr.6,234.45 |
| 25.000 | kr.0.39327 | kr.9,831.75 |
| 35.000 | kr.0.37997 | kr.13,298.95 |
| 50.000 | kr.0.36744 | kr.18,372.00 |
| Unit Price without VAT: | kr.0.47397 |
|---|---|
| Unit Price with VAT: | kr.0.59246 |


