SMAJ9.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.46953
Datasheet
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0A-AT/TR7

DigiKey Part Number
13-SMAJ9.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9.0A-AT/TR7
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ9.0A-AT/TR13YAGEO013-SMAJ9.0A-AT/TR13TR-NDkr.0.46953Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58588kr.585.88
2.000kr.0.53050kr.1,061.00
3.000kr.0.50192kr.1,505.76
5.000kr.0.46953kr.2,347.65
7.000kr.0.45021kr.3,151.47
10.000kr.0.43134kr.4,313.40
25.000kr.0.38959kr.9,739.75
50.000kr.0.36399kr.18,199.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.58588
Unit Price with VAT:kr.0.73235