
SMAJ70A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ70A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ70A/TR7CT-ND - Cut Tape (CT) 13-SMAJ70A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A/TR7 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.30800 | kr.13.08 |
| 100 | kr.0.81970 | kr.81.97 |
| 500 | kr.0.60698 | kr.303.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.48759 | kr.487.59 |
| 2.000 | kr.0.43431 | kr.868.62 |
| 3.000 | kr.0.40709 | kr.1,221.27 |
| 5.000 | kr.0.37648 | kr.1,882.40 |
| 7.000 | kr.0.35833 | kr.2,508.31 |
| 10.000 | kr.0.34069 | kr.3,406.90 |
| 25.000 | kr.0.30191 | kr.7,547.75 |
| 50.000 | kr.0.27793 | kr.13,896.50 |
| 100.000 | kr.0.25777 | kr.25,777.00 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |

