
SMAJ6.0A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.0A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ6.0A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ6.0A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A-HP6AT/7 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.0.88320 | kr.88.32 |
| 500 | kr.0.65404 | kr.327.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53687 | kr.536.87 |
| 2.000 | kr.0.47893 | kr.957.86 |
| 3.000 | kr.0.44932 | kr.1,347.96 |
| 5.000 | kr.0.41603 | kr.2,080.15 |
| 7.000 | kr.0.39630 | kr.2,774.10 |
| 10.000 | kr.0.37711 | kr.3,771.10 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

