SMAJ54A/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.53985
Datasheet
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54A/TR13

DigiKey Part Number
13-SMAJ54A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ54A/TR13CT-ND - Cut Tape (CT)
13-SMAJ54A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ54A/TR13
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
87.1V
Mfr
Current - Peak Pulse (10/1000µs)
4.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
60V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ54A/TR7YAGEO013-SMAJ54A/TR7TR-NDkr.0.53985Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.62800kr.6.28
25kr.0.55280kr.13.82
100kr.0.46660kr.46.66
250kr.0.42632kr.106.58
500kr.0.40158kr.200.79
1.000kr.0.38141kr.381.41
2.500kr.0.36006kr.900.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45190kr.2,259.50
10.000kr.0.40967kr.4,096.70
15.000kr.0.38813kr.5,821.95
25.000kr.0.36392kr.9,098.00
35.000kr.0.34959kr.12,235.65
50.000kr.0.33565kr.16,782.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750