9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A-HP6AT/7

DigiKey Part Number
13-SMAJ5.0A-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ5.0A-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ5.0A-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A-HP6AT/7
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40700kr.14.07
100kr.0.88320kr.88.32
500kr.0.65404kr.327.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.53687kr.536.87
2.000kr.0.47893kr.957.86
3.000kr.0.44932kr.1,347.96
5.000kr.0.41603kr.2,080.15
7.000kr.0.39630kr.2,774.10
10.000kr.0.37711kr.3,771.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000