DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A/TR13

DigiKey Part Number
13-SMAJ48A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ48A/TR13CT-ND - Cut Tape (CT)
13-SMAJ48A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A/TR13
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.60200kr.6.02
25kr.0.52480kr.13.12
100kr.0.44480kr.44.48
250kr.0.40576kr.101.44
500kr.0.38246kr.191.23
1.000kr.0.36320kr.363.20
2.500kr.0.34322kr.858.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33920kr.1,696.00
10.000kr.0.27520kr.2,752.00
15.000kr.0.25659kr.3,848.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500