
SMAJ48A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ48A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ48A/TR13CT-ND - Cut Tape (CT) 13-SMAJ48A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.55280 | kr.13.82 |
| 100 | kr.0.46660 | kr.46.66 |
| 250 | kr.0.42632 | kr.106.58 |
| 500 | kr.0.40158 | kr.200.79 |
| 1.000 | kr.0.38141 | kr.381.41 |
| 2.500 | kr.0.36006 | kr.900.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37767 | kr.1,888.35 |
| 10.000 | kr.0.34176 | kr.3,417.60 |
| 15.000 | kr.0.32345 | kr.4,851.75 |
| 25.000 | kr.0.30286 | kr.7,571.50 |
| 35.000 | kr.0.29067 | kr.10,173.45 |
| 50.000 | kr.0.27881 | kr.13,940.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

