
| SMAJ43CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMAJ43CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ43CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ43CA/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ43CA/TR7 | 
| Description | TVS DIODE 43VWM 69.4VC DO214AC | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 5.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.53800 | kr.5.38 | 
| 25 | kr.0.46840 | kr.11.71 | 
| 100 | kr.0.39490 | kr.39.49 | 
| 250 | kr.0.36020 | kr.90.05 | 
| 500 | kr.0.33908 | kr.169.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.49376 | kr.493.76 | 
| 2.000 | kr.0.43981 | kr.879.62 | 
| 3.000 | kr.0.41225 | kr.1,236.75 | 
| 5.000 | kr.0.38125 | kr.1,906.25 | 
| 7.000 | kr.0.36287 | kr.2,540.09 | 
| 10.000 | kr.0.34500 | kr.3,450.00 | 
| 25.000 | kr.0.30573 | kr.7,643.25 | 
| 50.000 | kr.0.28145 | kr.14,072.50 | 
| 100.000 | kr.0.26104 | kr.26,104.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark