DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ43A/TR13

DigiKey Part Number
13-SMAJ43A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ43A/TR13CT-ND - Cut Tape (CT)
13-SMAJ43A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ43A/TR13
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.53800kr.5.38
25kr.0.46840kr.11.71
100kr.0.39490kr.39.49
250kr.0.36020kr.90.05
500kr.0.33908kr.169.54
1.000kr.0.32166kr.321.66
2.500kr.0.30331kr.758.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38125kr.1,906.25
10.000kr.0.34500kr.3,450.00
15.000kr.0.32651kr.4,897.65
25.000kr.0.30573kr.7,643.25
35.000kr.0.29342kr.10,269.70
50.000kr.0.28145kr.14,072.50
125.000kr.0.25659kr.32,073.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750