58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36A/TR13

DigiKey Part Number
13-SMAJ36A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ36A/TR13CT-ND - Cut Tape (CT)
13-SMAJ36A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36A/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42000kr.14.20
100kr.0.88820kr.88.82
500kr.0.65758kr.328.79
1.000kr.0.58303kr.583.03
2.000kr.0.52014kr.1,040.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41843kr.2,092.15
10.000kr.0.37932kr.3,793.20
15.000kr.0.35938kr.5,390.70
25.000kr.0.33697kr.8,424.25
35.000kr.0.32369kr.11,329.15
50.000kr.0.31079kr.15,539.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750