SMAJ350A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.71958
Datasheet
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350A-AT/TR7

DigiKey Part Number
13-SMAJ350A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ350A-AT/TR7
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
700mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
350V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
391V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
567V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ350A-AT/TR13YAGEO013-SMAJ350A-AT/TR13TR-NDkr.0.71958Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90916kr.909.16
2.000kr.0.81818kr.1,636.36
3.000kr.0.77177kr.2,315.31
5.000kr.0.71958kr.3,597.90
7.000kr.0.68866kr.4,820.62
10.000kr.0.66744kr.6,674.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.90916
Unit Price with VAT:kr.1.13645