Direct

SMAJ33A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ33A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ33A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ33A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A-AT/TR7 | YAGEO | 0 | 13-SMAJ33A-AT/TR7TR-ND | kr.0.66576 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.62880 | kr.15.72 |
| 100 | kr.0.53260 | kr.53.26 |
| 250 | kr.0.48692 | kr.121.73 |
| 500 | kr.0.45926 | kr.229.63 |
| 1.000 | kr.0.43670 | kr.436.70 |
| 2.500 | kr.0.41276 | kr.1,031.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46917 | kr.2,345.85 |
| 10.000 | kr.0.42618 | kr.4,261.80 |
| 15.000 | kr.0.40426 | kr.6,063.90 |
| 25.000 | kr.0.37963 | kr.9,490.75 |
| 35.000 | kr.0.36504 | kr.12,776.40 |
| 50.000 | kr.0.35085 | kr.17,542.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


