DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300A/TR13

DigiKey Part Number
13-SMAJ300A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ300A/TR13CT-ND - Cut Tape (CT)
13-SMAJ300A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ300A/TR13
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.76800kr.7.68
25kr.0.67600kr.16.90
100kr.0.57470kr.57.47
250kr.0.52632kr.131.58
500kr.0.49716kr.248.58
1.000kr.0.47309kr.473.09
2.500kr.0.45307kr.1,132.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52838kr.2,641.90
10.000kr.0.48090kr.4,809.00
15.000kr.0.45669kr.6,850.35
25.000kr.0.42948kr.10,737.00
35.000kr.0.41337kr.14,467.95
50.000kr.0.39771kr.19,885.50
125.000kr.0.38497kr.48,121.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750