
SMAJ26CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ26CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ26CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ26CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.33500 | kr.13.35 |
| 100 | kr.0.83660 | kr.83.66 |
| 500 | kr.0.61946 | kr.309.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49762 | kr.497.62 |
| 2.000 | kr.0.44325 | kr.886.50 |
| 3.000 | kr.0.41547 | kr.1,246.41 |
| 5.000 | kr.0.38423 | kr.1,921.15 |
| 7.000 | kr.0.36571 | kr.2,559.97 |
| 10.000 | kr.0.34769 | kr.3,476.90 |
| 25.000 | kr.0.30812 | kr.7,703.00 |
| 50.000 | kr.0.28365 | kr.14,182.50 |
| 100.000 | kr.0.26308 | kr.26,308.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

