Direct

SMAJ250CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ250CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ250CA-AT/TR13 |
Description | TVS DIODE 250VWM 405VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 250V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 279V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 405V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ250CA-AT/TR7 | YAGEO | 0 | 13-SMAJ250CA-AT/TR7TR-ND | kr.0.47350 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.44844 | kr.8,968.80 |
| Unit Price without VAT: | kr.0.44844 |
|---|---|
| Unit Price with VAT: | kr.0.56055 |


